Part Details for AR02BPC3Y25R5N by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y25R5N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y25R5N
AR02BPC3Y25R5N CAD Models
AR02BPC3Y25R5N Part Data Attributes
|
AR02BPC3Y25R5N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y25R5N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y25R5N
This table gives cross-reference parts and alternative options found for AR02BPC3Y25R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y25R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD25R5B | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC3Y25R5N vs RN73F1ETD25R5B |
PR02BTC25R5 | Fixed Resistor, Thin Film, 0.5W, 25.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02BPC3Y25R5N vs PR02BTC25R5 |
TC02G25R5BC | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y25R5N vs TC02G25R5BC |
TC02G25R5AT | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y25R5N vs TC02G25R5AT |
TC0225B255JE4E | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y25R5N vs TC0225B255JE4E |
CAR040225.5OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BPC3Y25R5N vs CAR040225.5OHMS0.1%25PPM |
CPF0402B25R5E1 | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BPC3Y25R5N vs CPF0402B25R5E1 |
RNCS0402BKE25R5 | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BPC3Y25R5N vs RNCS0402BKE25R5 |
PRC0402TTC25Y25.5R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y25R5N vs PRC0402TTC25Y25.5R+-0.1% |
NTRC04B25R5CTRF | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02BPC3Y25R5N vs NTRC04B25R5CTRF |