There are no models available for this part yet.
Overview of AR0300104 SL358 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR0300104 SL358 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
602-AR0300104SL358
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$16.4700 / $21.4500 | Order Now | |
DISTI #
AR0300104-SL358
|
TME | Connection lead, M12, PIN: 3, straight, 5m, plug, 250VAC, 3.1A, PVC Min Qty: 1 | 5 |
|
$11.1000 | Buy Now |
CAD Models for AR0300104 SL358 by Alpha Wire
Part Data Attributes for AR0300104 SL358 by Alpha Wire
AR0300104 SL358
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
AR0300104 SL358Alpha WireVS
-