Part Details for AR0300104-SL359 by Alpha Wire
Overview of AR0300104-SL359 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0300104-SL359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate 10 m/Bulk RoHS: Compliant | 0 |
|
$21.5700 / $31.4700 | Buy Now |
DISTI #
AR0300104-SL359
|
TME | Connection lead, M12, PIN: 3, straight, 10m, plug, 250VAC, 3.1A, PVC Min Qty: 1 | 4 |
|
$17.0600 | Buy Now |