Part Details for AR03BBC3302 by Viking Tech Corp
Results Overview of AR03BBC3302 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR03BBC3302 Information
AR03BBC3302 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR03BBC3302
AR03BBC3302 CAD Models
AR03BBC3302 Part Data Attributes
|
AR03BBC3302
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC3302
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC3302
This table gives cross-reference parts and alternative options found for AR03BBC3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1JTD3302B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC3302 vs RN73F1JTD3302B |
AR03ATC3302N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC3302 vs AR03ATC3302N |
AR03ABC3302N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC3302 vs AR03ABC3302N |
RN73F1JTD3302A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC3302 vs RN73F1JTD3302A |
SF06U3302ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BBC3302 vs SF06U3302ATLQ |
CPF-A-0603B33KE1 | TE Connectivity | $0.0490 | RES SMD 33K OHM 0.1% 1/16W 0603 | AR03BBC3302 vs CPF-A-0603B33KE1 |
NTR06A3302CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC3302 vs NTR06A3302CTR1KF |
CPF0603A33KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | AR03BBC3302 vs CPF0603A33KE1 |
RN73F1J3302B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC3302 vs RN73F1J3302B |
WF06U3302BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BBC3302 vs WF06U3302BTLQ |