Part Details for AR03BTCX5001 by Viking Technology
Overview of AR03BTCX5001 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR03BTCX5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0603-5K-0.1%
|
TME | Resistor: thin film, precise, SMD, 0603, 5kΩ, 0.1W, ±0.1%, AR Min Qty: 10 | 0 |
|
$0.0293 / $0.1098 | RFQ |