Part Details for AR03BTRC3Y2002N by Token Electronics Industry Co Ltd
Results Overview of AR03BTRC3Y2002N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR03BTRC3Y2002N Information
AR03BTRC3Y2002N by Token Electronics Industry Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR03BTRC3Y2002N
AR03BTRC3Y2002N CAD Models
AR03BTRC3Y2002N Part Data Attributes
|
AR03BTRC3Y2002N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y2002N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y2002N
This table gives cross-reference parts and alternative options found for AR03BTRC3Y2002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y2002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06U2002BTL | Walsin Technology Corporation | $0.0536 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AR03BTRC3Y2002N vs WF06U2002BTL |
RN73F1JB2002A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y2002N vs RN73F1JB2002A |
NTRA06A2002CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y2002N vs NTRA06A2002CTR1KQYF |
CAR060320KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y2002N vs CAR060320KOHMS0.1%25PPM |
RT0603B200225PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y2002N vs RT0603B200225PPM |
CPF0603A20KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | AR03BTRC3Y2002N vs CPF0603A20KE1 |
TC0325B2002E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y2002N vs TC0325B2002E5E |
SF06U2002BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3Y2002N vs SF06U2002BTL |
PFRR0603E2002WB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.05 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | AR03BTRC3Y2002N vs PFRR0603E2002WB |
RV0603E2002BN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3Y2002N vs RV0603E2002BN |