Part Details for AR1020-I/SS by Microchip Technology Inc
Results Overview of AR1020-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR1020-I/SS Information
AR1020-I/SS by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AR1020-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2943
|
Newark | Controller, Touch Screen, 20Ssop, Ic Interface Type:I2C, Spi, Resolution (Bits):10Bit, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Ssop, No. Of Pins:20Pins, Product Range:Ar1000 Series, Automotive Rohs Compliant: Yes |Microchip AR1020-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$2.1200 / $2.4000 | Buy Now |
DISTI #
AR1020-I/SS
|
Avnet Americas | Resistive Touch Screen Controller 20-Pin SSOP Tube - Rail/Tube (Alt: AR1020-I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0294 / $2.2250 | Buy Now |
DISTI #
AR1020-I/SS
|
Microchip Technology Inc | 4,5&8wire analog res tch cont I2C Comp&SPI comm Not for new design See AR1021, SSOP, Projected EOL: 2034-07-20 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2685 Alternates Available COO: Thailand |
|
$1.6600 / $2.3100 | Buy Now |
DISTI #
70047256
|
RS | Touch Sensing Controller, SSOP-20 .209in TUBE | Microchip Technology Inc. AR1020-I/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
AR1020-I/SS
|
TME | IC: resistive touch screen controller, 3.3÷5.5VDC, SSOP20 Min Qty: 1 | 201 |
|
$2.3500 / $2.9000 | Buy Now |
|
NAC | Touch Sensing Controller - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 2144 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
AR1020-I/SS
|
Avnet Silica | Resistive Touch Screen Controller 20-Pin SSOP Tube (Alt: AR1020-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200423816
|
Chip One Stop | Touch Sensing Controller RoHS: Compliant Container: Tube | 129 |
|
$1.6800 / $1.7100 | Buy Now |
DISTI #
AR1020-I/SS
|
EBV Elektronik | Resistive Touch Screen Controller 20-Pin SSOP Tube (Alt: AR1020-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days | EBV - 134 |
|
Buy Now |
Part Details for AR1020-I/SS
AR1020-I/SS CAD Models
AR1020-I/SS Part Data Attributes
|
AR1020-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1020-I/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for AR1020-I/SS
This table gives cross-reference parts and alternative options found for AR1020-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1020-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR1020T-I/SO | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | AR1020-I/SS vs AR1020T-I/SO |
AR1020-I/SO | Microchip Technology Inc | $1.6703 | SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | AR1020-I/SS vs AR1020-I/SO |
AR1020T-I/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | AR1020-I/SS vs AR1020T-I/SS |