There are no models available for this part yet.
Overview of AR300KL.252G by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108252GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2108252GLG#MG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2109252GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable Dual 25A DC/DC Power Module with PMBus Interface |
Price & Stock for AR300KL.252G by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-AR300KL.252G-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 15 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,061.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$940.9100 | Buy Now | ||
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 25% - 2 Gangs RoHS: Compliant | 0 |
|
$860.8900 / $2,526.6900 | Buy Now | ||
DISTI #
000000000006352811
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$975.2900 | Buy Now |