Part Details for AR33.130.05.W3-S2 by Tomic SA
Overview of AR33.130.05.W3-S2 by Tomic SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR33.130.05.W3-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR33W3S2-130
|
TME | Sensor: thermostat, NC, 130°C, 16A, 250VAC, connectors 6,3mm, ±15°C Min Qty: 1 | 0 |
|
$3.8800 / $5.2800 | RFQ |