There are no models available for this part yet.
Overview of AR3355 by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR3355 by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T1851
|
Newark | Netshelter Sx 45U 750Mm Wide X 1200Mm Deep Enclosure With Sides Black |Apc AR3355 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,673.0500 / $4,115.9000 | Buy Now | |
DISTI #
73742269
|
RS | NETSHELTER SX | American Power Conversion (APC) AR3355 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,646.1000 | RFQ | |
NAC | NETSHELTER SX 45U 750MM WIDE X 1200MM DEEP ENCLOSURE WITH SIDES BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$3,970.2400 | Buy Now | ||
Neutron USA | APC NetShelter SX Enclosure Rack Cabinet | 0 |
|
$3,031.6300 | Buy Now |