Part Details for AR352 by Goodwork Semiconductor Co Ltd
Results Overview of AR352 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR352 Information
AR352 by Goodwork Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AR352
AR352 CAD Models
AR352 Part Data Attributes
|
AR352
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR352
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 35A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR352
This table gives cross-reference parts and alternative options found for AR352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DR352 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | AR352 vs DR352 |
C35DR | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, C35, 2 PIN | AR352 vs C35DR |
KYZ35A2 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | AR352 vs KYZ35A2 |
AR3502 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | AR352 vs AR3502 |
C35D | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, C35, 2 PIN | AR352 vs C35D |
KYW35K2 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | AR352 vs KYW35K2 |
BYP35K2 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | AR352 vs BYP35K2 |
ARS353 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | AR352 vs ARS353 |
GAR352 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | AR352 vs GAR352 |