Part Details for AR352 by Surge Components Inc
Results Overview of AR352 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR352 Information
AR352 by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AR352
AR352 CAD Models
AR352 Part Data Attributes
|
AR352
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
AR352
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR352
This table gives cross-reference parts and alternative options found for AR352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KYW35K1 | Diotec Semiconductor AG | $0.9075 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | AR352 vs KYW35K1 |
DR351 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | AR352 vs DR351 |
AR351 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | AR352 vs AR351 |
BYP35K1 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | AR352 vs BYP35K1 |
BYP35K1 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | AR352 vs BYP35K1 |
ARS352 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | AR352 vs ARS352 |
C35BR-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | AR352 vs C35BR-LF |
KYW35A1 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | AR352 vs KYW35A1 |
GAL351 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | AR352 vs GAL351 |
C35B | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | AR352 vs C35B |