There are no models available for this part yet.
Overview of AR50LC-10.000MHZ-CBC by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for AR50LC-10.000MHZ-CBC by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM7591
|
Newark | Rbxo 50X50 5Pin 10Mhz 0.5Ppb -20C 70C |Abracon AR50LC-10.000MHZ-CBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,727.0800 | Buy Now | |
DISTI #
535-AR50LC-10.000MHZ-CBC-ND
|
DigiKey | OSC ATOMIC CLOCK 10.0000MHZ CMOS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2,295.0000 | Buy Now | |
DISTI #
AR50LC-10.000MHZ-C
|
Avnet Americas | RBXO 50X50 5PIN 10MHZ 0.5PPB -20C ~ 70C - Bulk (Alt: AR50LC-10.000MHZ-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
815-R50LC10000MHZCBC
|
Mouser Electronics | Standard Clock Oscillators RbXO 50x50 5pin 10MHz Â+/-0.5ppb -20°C ~ 70°C CMOS 5V -140dBc/Hz at 10kHz RoHS: Compliant | 0 |
|
$2,294.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2,448.0000 | Buy Now |