Part Details for AR50LC-10.000MHZ-SAB by Abracon Corporation
Overview of AR50LC-10.000MHZ-SAB by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR50LC-10.000MHZ-SAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7593
|
Newark | Rbxo 50X50 5Pin 10Mhz 0.5Ppb -30C 65C |Abracon AR50LC-10.000MHZ-SAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,463.1800 | Buy Now |
DISTI #
535-AR50LC-10.000MHZ-SAB-ND
|
DigiKey | OSC ATOMIC CLOCK 10.0000MHZ SNW Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2,132.5000 | Buy Now |
DISTI #
AR50LC-10.000MHZ-S
|
Avnet Americas | RBXO 50X50 5PIN 10MHZ 0.5PPB -30C ~ 65C - Bulk (Alt: AR50LC-10.000MHZ-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-R50LC10000MHZSAB
|
Mouser Electronics | Standard Clock Oscillators RbXO 50x50 5pin 10MHz Â+/-0.5ppb -30°C ~ 65°C Sine Wave 12V -145dBc/Hz at 10kHz RoHS: Compliant | 0 |
|
$2,132.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2,274.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,182.3500 / $2,336.9800 | Buy Now |