-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 6 X 6 MM, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 133595 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2396 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 48QFN | 14900 |
|
$5.4170 / $8.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR8031-AL1B-R
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
AR8031-AL1B-R
Qualcomm
Ethernet Transceiver, 6 X 6 MM, QFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qualcomm | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 113.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AR8031-AL1B-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR8031-AL1B-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM21S761 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | AR8031-AL1B-R vs IBM21S761 |
XX82567V | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | AR8031-AL1B-R vs XX82567V |
IBM21S760 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | AR8031-AL1B-R vs IBM21S760 |
14235R-500 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Adesto Technologies Corporation | AR8031-AL1B-R vs 14235R-500 |
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | AR8031-AL1B-R vs 88E1512-XX-NNP2C000-P123 |
1893CKI-40LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, 6 X 6 MM, LEAD FREE, MLF-40 | Integrated Device Technology Inc | AR8031-AL1B-R vs 1893CKI-40LFT |
S2050A | Ethernet Transceiver, PQFP52, 10 X 10 MM, COMPACT, PLASTIC, QFP-52 | Rochester Electronics LLC | AR8031-AL1B-R vs S2050A |
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | AR8031-AL1B-R vs TLE6250GV33XUMA1 |
88E6060-XX-RCJ1C000 | Ethernet Transceiver, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128 | Marvell Technology Group Ltd | AR8031-AL1B-R vs 88E6060-XX-RCJ1C000 |
VT6103 | Ethernet Transceiver, PDSO48, SSOP-48 | VIA Technologies Inc | AR8031-AL1B-R vs VT6103 |