Part Details for AR865CHSCT (ALTERNATE: 8561017) by FIBOX
Overview of AR865CHSCT (ALTERNATE: 8561017) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR865CHSCT (ALTERNATE: 8561017)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354402
|
RS | PC Enclosure, 6" Wide x 5" Deep x 8" High, Hinged Clear Screw Cover, UL 508 | Fibox AR865CHSCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$140.8700 / $148.2800 | Buy Now |