Part Details for AR865CHSSL (ALTERNATE: 8561027) by FIBOX
Overview of AR865CHSSL (ALTERNATE: 8561027) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR865CHSSL (ALTERNATE: 8561027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354455
|
RS | PC Enclosure, 6" Wide x 5" Deep x 8" High, Hinged Opaque Cover, SS Latch, UL 508 | Fibox AR865CHSSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$154.1900 / $162.3000 | Buy Now |