Part Details for ARC.68-A-Q14 by Panduit Corp
Overview of ARC.68-A-Q14 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC.68-A-Q14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6482
|
Newark | Clamp, Adjustable&releasable, Pk25, Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp, Internal Diameter:17.3Mm, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, Externalrohs Compliant: Yes |Panduit ARC.68-A-Q14 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$32.3200 / $47.5400 | Buy Now |
DISTI #
89F2515
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp, Internal Diameter:17.3Mm, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, External Width:25.4Mm Rohs Compliant: Yes |Panduit ARC.68-A-Q14 Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$45.9100 / $50.2200 | Buy Now |
DISTI #
298-12129-ND
|
DigiKey | CBL CLIP WIRE SADDLE GRAY ADH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
405 In Stock |
|
$1.7967 / $2.1400 | Buy Now |
DISTI #
ARC.68-A-Q14
|
Avnet Americas | Cable Accessories Adjustable Releasable Clamp Polypropylene Gray - Bulk (Alt: ARC.68-A-Q14) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3428 | Buy Now |
DISTI #
644-ARC.68-A-Q14
|
Mouser Electronics | Cable Mounting & Accessories ADJUST. REL. CLAMP RoHS: Compliant | 2319 |
|
$1.7100 / $2.0300 | Buy Now |
DISTI #
V36:1790_06879126
|
Arrow Electronics | Cable Management, Clamp Polypropylene Gray Adhesive 17.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2216 | Americas - 27 |
|
$1.3680 | Buy Now |
DISTI #
71091227
|
RS | Adjustable and releasable clamp, .69" (17.5mm) bundle, gray | Panduit ARC.68-A-Q14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 119 |
|
$1.9000 / $2.1400 | Buy Now |
DISTI #
PANARC.68-A-Q14
|
Heilind Electronics | Adj. Rel. Clamp, Adh., .69 (17.5mm) Bun | Americas - 0 in Stock |
|
$1.7657 / $1.8511 | Buy Now |
|
Onlinecomponents.com | Adjustable and releasable clamp, .69" (17.5mm) bundle, gray, standard package. RoHS: Compliant |
176 In Stock 1950 Factory Stock |
|
$1.8200 / $2.0500 | Buy Now |
|
Quest Components | 18 |
|
$3.1077 / $4.2378 | Buy Now |