Part Details for ARC.68-S6-Q by Panduit Corp
Overview of ARC.68-S6-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S80ALD | Analog Devices | 2 ARC MIN MONOLITHIC R/D | |
AD2S83APZ | Analog Devices | 8 ARC MIN 44PLCC -40/85C | |
AD2S83IPZ-REEL | Analog Devices | 8 ARC MIN 44PLCC -40/85C |
Price & Stock for ARC.68-S6-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6483
|
Newark | Clamp, Adjustable&releasable, Pk25, Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:White, External Length:25.4Mm, External Rohs Compliant: Yes |Panduit ARC.68-S6-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 505 |
|
$26.1900 / $31.8900 | Buy Now |
DISTI #
298-12132-ND
|
DigiKey | CBL CLIP WIRE SADDLE FASTENER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
950 In Stock |
|
$0.9395 / $1.0700 | Buy Now |
DISTI #
ARC.68-S6-Q
|
Avnet Americas | Cable Accessories Adjustable Releasable Clamp Polypropylene White - Bag (Alt: ARC.68-S6-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$87.9400 | Buy Now |
DISTI #
644-ARC.68-S6-Q
|
Mouser Electronics | Cable Mounting & Accessories ADJ WIRE MNT CLAMP .19-.69 DIA RoHS: Compliant | 227 |
|
$0.9390 / $1.0700 | Buy Now |
DISTI #
71091229
|
RS | Adj. Rel. Clamp, #6 Screw (M3), .69" (17 | Panduit ARC.68-S6-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5200 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
PANARC.68-S6-Q
|
Heilind Electronics | Adj. Rel. Clamp, #6 Screw (17 (M3), .69 | Americas - 0 in Stock |
|
$1.1563 / $1.2527 | Buy Now |
|
Onlinecomponents.com | Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, white, standard package. RoHS: Compliant |
603 In Stock 1875 Factory Stock |
|
$0.9370 / $1.0450 | Buy Now |
DISTI #
000000000000620470
|
Sager | Cable Mounting & Accessories ADJ WIRE MNT CLAMP .19-.69 DIA Min Qty: 250 | 0 |
|
$0.9166 / $1.1600 | Buy Now |
|
Master Electronics | Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, white, standard package. RoHS: Compliant |
603 In Stock 1875 Factory Stock |
|
$0.9370 / $1.0450 | Buy Now |