Part Details for ARC6-08-03.0-LU-LD-2-1 by Samtec Inc
Overview of ARC6-08-03.0-LU-LD-2-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ARC6-08-03.0-LU-LD-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ARC6-08-03.0-LU-LD-2-1-ND
|
DigiKey | CBL ASSY ACCELERATE M-M 8PAIR 3" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
15 In Stock |
|
$31.8822 / $56.8700 | Buy Now |
DISTI #
ARC6-08-03.0-LU-LD-2-1
|
Avnet Americas | AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-08-03.0-LU-LD-2-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ARC608020LULD21
|
Mouser Electronics | Specialized Cables AcceleRate Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant | 138 |
|
$30.8100 / $41.6100 | Buy Now |
DISTI #
5d47a94c520ecabb794149f6
|
Samtec | AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ARC6-08-03.0-LU-LD-2-1
ARC6-08-03.0-LU-LD-2-1 CAD Models
ARC6-08-03.0-LU-LD-2-1 Part Data Attributes
|
ARC6-08-03.0-LU-LD-2-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ARC6-08-03.0-LU-LD-2-1
Samtec Inc
Cable Assembly, 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.02 mm2 | |
Length | 0.252 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |