Part Details for ARC6-08-08.0-LU-LD-2-1 by Samtec Inc
Overview of ARC6-08-08.0-LU-LD-2-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC6-08-08.0-LU-LD-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ARC6-08-08.0-LU-LD-2-1-ND
|
DigiKey | ACCELERATE SLIM CABLE ASSEMBLY, Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARC6-08-08.0-LU-LD
|
Avnet Americas | Cable Assembly Coaxial 0.2m 16 Position Wire to Board Plug to 16 Position Wire to Board Plug - Bulk (Alt: ARC6-08-08.0-LU-LD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ARC6-08080LULD21
|
Mouser Electronics | Specialized Cables AcceleRate Slim Cable Assembly, 0.635 mm Pitch | 134 |
|
$37.8800 / $47.0000 | Buy Now |
DISTI #
5d1259e2291d22c7244c6ee7
|
Samtec | AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ARC6-08-08.0-LU-LD-2-1
ARC6-08-08.0-LU-LD-2-1 CAD Models
ARC6-08-08.0-LU-LD-2-1 Part Data Attributes
|
ARC6-08-08.0-LU-LD-2-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ARC6-08-08.0-LU-LD-2-1
Samtec Inc
Cable Assembly, 16 Conductor(s), 34AWG, 135V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
Diameter | 0.445 mm | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 135 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Stranding | 1X34 | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |