Part Details for ARC6-16-05.2-LU-LU-3-1 by Samtec Inc
Overview of ARC6-16-05.2-LU-LU-3-1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ARC6-16-05.2-LU-LU-3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARC6-16-05.2-LU-LU-3-1
|
Avnet Americas | AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-16-05.2-LU-LU-3-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5fe31efa9eb9618c5ee58386
|
Samtec | AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ARC6-16-05.2-LU-LU-3-1
ARC6-16-05.2-LU-LU-3-1 CAD Models
ARC6-16-05.2-LU-LU-3-1 Part Data Attributes
|
ARC6-16-05.2-LU-LU-3-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ARC6-16-05.2-LU-LU-3-1
Samtec Inc
Cable Assembly, 32 Conductor(s), 34AWG, 135V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.0201 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
Length | 0.132 mm | |
MIL Conformance | NO | |
Number of Conductors | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 135 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |