-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 32 Conductor(s), 34AWG, 135V, Communication Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARC6-16-06.0-LU-LD
|
Avnet Americas | Cable Assembly Twinaxial 0.1524m 32Position I/O Connector to 32Position I/O Connector Plug-Plug - Bulk (Alt: ARC6-16-06.0-LU-LD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
RFQ | |
DISTI #
200-ARC6-1606-LULD21
|
Mouser Electronics | Specialized Cables AcceleRate Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant | 335 |
|
$31.6800 / $41.9300 | Buy Now |
DISTI #
ARC6-16-06.0-LU-LD
|
Avnet Americas | Cable Assembly Twinaxial 0.1524m 32Position I/O Connector to 32Position I/O Connector Plug-Plug - Bulk (Alt: ARC6-16-06.0-LU-LD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
RFQ | |
DISTI #
5cd961e1cd7c1c4c38a9b97c
|
Samtec | AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARC6-16-06.0-LU-LD-2-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ARC6-16-06.0-LU-LD-2-1
Samtec Inc
Cable Assembly, 32 Conductor(s), 34AWG, 135V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
Diameter | 0.445 mm | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 135 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Stranding | 1X34 | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |