Part Details for ARC6-24-18.00-LU-LD-2-1 by Samtec Inc
Overview of ARC6-24-18.00-LU-LD-2-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC6-24-18.00-LU-LD-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-ARC6241800LULD21
|
Mouser Electronics | Specialized Cables 0.635 mm ptch 34 AWG 100 O ultra low cbl Spprts 56 Gbps PAM4 applicatns RoHS: Compliant | 3 |
|
$77.1300 / $95.7000 | Buy Now |