ARC6-24-60.0-LU-LD-2-1
Samtec Inc
Description: Cable Assembly, 48 Conductor(s), 34AWG, 135V, Communication Cable,

Overview of ARC6-24-60.0-LU-LD-2-1 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ARC6-24-60.0-LU-LD-2-1 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ARC6-24-60.0-LU-LD-2-1-ND
DigiKey ACCELERATE SLIM CABLE ASSEMBLY, Lead time: 4 Weeks Temporarily Out of Stock
Buy Now
DISTI # ARC6-24-60.0-LU-LD-2-1
Avnet Americas AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-24-60.0-LU-LD-2-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 62a9275486607a639950944f
Samtec AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Bag & Tag 0
Buy Now

CAD Models for ARC6-24-60.0-LU-LD-2-1 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARC6-24-60.0-LU-LD-2-1 by Samtec Inc

ARC6-24-60.0-LU-LD-2-1
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Finish
SILVER
Connector Side1
SOCKET
Connector Side2
SOCKET
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.0201 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY
Jacket Material
TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE
Length
1.524 mm
MIL Conformance
NO
Number of Conductors
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current
1.2 A
Rated Voltage
135 V
Resistance
0.984 Ω
Shielding
YES
Wire Gauge
34 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. ARC6-24-60.0-LU-LD-2-1
    Samtec Inc
    Cable Assembly, 48 Conductor(s), 34AWG, 135V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARC6-24-60.0-LU-LD-2-1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARC6-24-60.0-LU-LD-2-1 by Samtec Inc

Select Manufacturer
Which Manufacturer of ARC6-24-60.0-LU-LD-2-1 would you like to use for your alert(s)?
  • Please alert me when ARC6-24-60.0-LU-LD-2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARC6-24-60.0-LU-LD-2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARC6-24-60.0-LU-LD-2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARC6-24-60.0-LU-LD-2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARC6-24-60.0-LU-LD-2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARC6-24-60.0-LU-LD-2-1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: