Part Details for ARCA 504021S by FIBOX
Overview of ARCA 504021S by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCA 504021S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1620
|
Newark | Enclosure, Multipurpose, Grey, Pc Rohs Compliant: Yes |Fibox ARCA 504021S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.5200 / $255.4800 | Buy Now |
DISTI #
06AC3048
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:500Mm, External Width - Metric:400Mm, External Depth - Metric:210.8Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Fibox ARCA 504021S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.4400 / $202.0200 | Buy Now |
DISTI #
ARCA504021S
|
TME | Enclosure: wall mounting, X: 400mm, Y: 500mm, Z: 210mm, ARCA, grey Min Qty: 1 | 1 |
|
$182.6000 / $206.9400 | Buy Now |