Part Details for ARD00514 by Microchip Technology Inc
Overview of ARD00514 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARD00514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8713
|
Newark | Mcp19035 High Voltage Buck Converter Eval Board Apid Tools |Microchip ARD00514 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1300 | Buy Now |
DISTI #
ARD00514
|
Avnet Americas | MCP19035 High Voltage Buck Converter Evaluation Board - Boxed Product (Development Kits) (Alt: ARD00514) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$70.8300 | Buy Now |
DISTI #
579-ARD00514
|
Mouser Electronics | Power Management IC Development Tools Buck Conv Eval Brd MCP19035 High Volt RoHS: Compliant | 1 |
|
$70.8300 | Buy Now |
DISTI #
V99:2348_06428867
|
Arrow Electronics | MCP19035 Voltage Mode PWM Controller 3.3VDC to 5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1420 | Americas - 6 |
|
$18.7300 / $77.4292 | Buy Now |
DISTI #
ARD00514
|
Microchip Technology Inc | MCP19035 High Voltage Buck Converter Eval Board, Projected EOL: RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$70.8300 | Buy Now |
DISTI #
70439244
|
RS | AnalogMCP19035 High Voltage Buck Converter Eval Board | Microchip Technology Inc. ARD00514 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$44.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.0000 | Buy Now |
|
Onlinecomponents.com | MCP19035 Voltage Mode PWM Controller 3.3VDC to 5VDC Output Evaluation Board RoHS: Compliant | 0 |
|
$79.2100 | Buy Now |
DISTI #
25847663
|
Verical | MCP19035 Voltage Mode PWM Controller 3.3VDC to 5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1420 | Americas - 6 |
|
$77.4292 | Buy Now |
DISTI #
ARD00514
|
TME | Dev.kit: Microchip, Components: MCP19035, DC/DC converter Min Qty: 1 | 0 |
|
$81.0600 | RFQ |