There are no models available for this part yet.
Overview of ARD5204HC by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for ARD5204HC by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-ARD5204HC-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$619.0990 / $638.3000 | Buy Now | |
DISTI #
ARD5204HC
|
Avnet Americas | RF Switch Module SPDT 0GHz to 26.5GHz 55dB Panel Mount Carton - Bulk (Alt: ARD5204HC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$608.2176 / $688.6639 | Buy Now | |
DISTI #
769-ARD5204HC
|
Mouser Electronics | Coaxial Switches RD coaxial swit | 0 |
|
$619.0900 / $638.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$633.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$641.4800 / $678.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$641.4800 / $678.9600 | Buy Now |
CAD Models for ARD5204HC by Panasonic Electronic Components
Part Data Attributes for ARD5204HC by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
13.2 mm
|
Body Height
|
39 mm
|
Body Length or Diameter
|
34 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.156 A
|
Coil Power
|
700 mW
|
Coil Resistance
|
29 Ω
|
Coil Voltage(DC)-Max
|
4.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
.1A@30VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(AC)-Max
|
30 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
5000000 Cycle(s)
|
Input Power-Max
|
120 W
|
Insertion Loss-Max
|
0.8 dB
|
Isolation-Max
|
55 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
15 ms
|
Operating Frequency-Max
|
26500 MHz
|
Operating Frequency-Min
|
18000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX; BULK
|
Physical Dimension
|
34mm x 13.2mm x 39mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
WIRE
|
VSWR
|
1.7
|