Part Details for ARD62012Q by Panasonic Electronic Components
Overview of ARD62012Q by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ARD62012Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ARD62012Q-ND
|
DigiKey | IC RF SWITCH 26.5GHZ Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1,195.2000 | Buy Now |
DISTI #
ARD62012Q
|
Avnet Americas | RF Switch Module Transfer 0GHz to 26.5GHz 55dB Clamp Mount Carton - Bulk (Alt: ARD62012Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,174.1952 / $1,329.5009 | Buy Now |
DISTI #
769-ARD62012Q
|
Mouser Electronics | Coaxial Switches RD coaxial swit | 0 |
|
$1,195.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,223.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,201.5300 / $1,291.9100 | Buy Now |
DISTI #
ARD62012Q
|
Avnet Americas | RF Switch Module Transfer 0GHz to 26.5GHz 55dB Clamp Mount Carton - Bulk (Alt: ARD62012Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,174.1952 / $1,329.5009 | Buy Now |
DISTI #
ARD62012Q
|
Avnet Americas | RF Switch Module Transfer 0GHz to 26.5GHz 55dB Clamp Mount Carton - Bulk (Alt: ARD62012Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,174.1952 / $1,329.5009 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,201.5300 / $1,291.9100 | Buy Now |
Part Details for ARD62012Q
ARD62012Q CAD Models
ARD62012Q Part Data Attributes
|
ARD62012Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARD62012Q
Panasonic Electronic Components
RF Coaxial Relay, SPDT, Latched, 0.104A (Coil), 12VDC (Coil), 1250mW (Coil), 0.1A (Contact), 30VDC (Contact), 26500MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 32 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 32 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.104 A | |
Coil Power | 1250 mW | |
Coil Resistance | 115 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 32mm x 32mm x 39mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | WIRE | |
VSWR | 1.7 |