Part Details for ARD70024 by Panasonic Electronic Components
Overview of ARD70024 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ARD70024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2881
|
Newark | Rd Coaxial Swit Rohs Compliant: Yes |Panasonic ARD70024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9600 / $295.7900 | Buy Now |
DISTI #
ARD70024-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.1155 / $296.6500 | Buy Now |
DISTI #
ARD70024
|
Avnet Americas | RF Switch Module SPDT 0GHz to 6GHz 70dB Panel Mount Carton - Bulk (Alt: ARD70024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$264.7552 / $299.7732 | Buy Now |
DISTI #
769-ARD70024
|
Mouser Electronics | Coaxial Switches RD Coaxial Swit RoHS: Compliant | 0 |
|
$279.4400 / $292.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$275.7900 | Buy Now |
|
Onlinecomponents.com | RF Switch SPDT 0MHz to 6GHz 70dB RoHS: Compliant | 0 |
|
$278.3800 / $299.9200 | Buy Now |
DISTI #
ARD70024
|
Avnet Americas | RF Switch Module SPDT 0GHz to 6GHz 70dB Panel Mount Carton - Bulk (Alt: ARD70024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$264.7552 / $299.7732 | Buy Now |
DISTI #
3883155
|
Farnell | RF SWITCH, SPDT, 6GHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$269.0317 | Buy Now |
|
Master Electronics | RF Switch SPDT 0MHz to 6GHz 70dB RoHS: Compliant | 0 |
|
$278.3800 / $299.9200 | Buy Now |
Part Details for ARD70024
ARD70024 CAD Models
ARD70024 Part Data Attributes:
|
ARD70024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARD70024
Panasonic Electronic Components
RF Coaxial Relay, SPDT, Failsafe, 0.04A (Coil), 24VDC (Coil), 970mW (Coil), 0.1A (Contact), 30VDC (Contact), 8000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13.2 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 970 mW | |
Coil Resistance | 600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 34mm x 13.2mm x 39mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER | |
VSWR | 1.25 |