Part Details for ARE1312C90 by Panasonic Electronic Components
Overview of ARE1312C90 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARE1312C90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5682
|
Newark | Signal Relay, Spdt, 12Vdc, 0.01A, Tht, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:10Ma, Product Range:Are Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Pc Pin, Contact Voltage Vac:- |Panasonic ARE1312C90 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | 2.6 GHz capable, 10 W carrying power (at 2.6 GHz), 50Ω/75Ω impedance and 1 Form C relays RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
ARE1312C90
|
Avnet Abacus | Relay Frequency SPDT 12VDC Through Hole Carton (Alt: ARE1312C90) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for ARE1312C90
ARE1312C90 CAD Models
ARE1312C90 Part Data Attributes:
|
ARE1312C90
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ARE1312C90
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |