There are no models available for this part yet.
Overview of ARE13A03ZC90 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ARE13A03ZC90 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5668
|
Newark | Signal Relay, Spdt, 3V, 0.01A, Smd, Coil Voltage:3Vdc, Contact Configuration:Spdt, Contact Current:10Ma, Product Range:Are Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Gull Wing, Contact Voltage Vac:- |Panasonic ARE13A03ZC90 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 / $3.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.5500 | Buy Now |