Part Details for ARJ11F-MASB-A-B-EM2 by Abracon Corporation
Overview of ARJ11F-MASB-A-B-EM2 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ARJ11F-MASB-A-B-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9314
|
Newark | Conn Magjack 1Port 1000 Base-T/Tray Rohs Compliant: Yes |Abracon ARJ11F-MASB-A-B-EM2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.5500 | Buy Now |
DISTI #
ARJ11F-MASB-A-B-EM2-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1412 / $10.7900 | Buy Now |
DISTI #
ARJ11F-MASB-A-B-EM
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10/100/1000BASE-T, 13.5MM, GREEN/YELLOW, 8 CORES, SHIELDED, UP - Trays (Alt: ARJ11F-MASB-A-B-EM) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$4.8872 | Buy Now |
DISTI #
815-RJ11FMASBABEM2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 1000 BASE-T RoHS: Compliant | 0 |
|
$5.4300 / $5.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $10.2300 | Buy Now |
DISTI #
ARJ11F-MASB-A-B-EM2
|
Avnet Abacus | (Alt: ARJ11F-MASB-A-B-EM2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ARJ11F-MASB-A-B-EM2
ARJ11F-MASB-A-B-EM2 CAD Models
ARJ11F-MASB-A-B-EM2 Part Data Attributes
|
ARJ11F-MASB-A-B-EM2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ11F-MASB-A-B-EM2
Abracon Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |