Part Details for ARJ20A24X by Panasonic Electronic Components
Overview of ARJ20A24X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJ20A24X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ARJ20A24XTR-ND
|
DigiKey | RELAY RF DPDT 300MA 24V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$96.0057 | Buy Now |
DISTI #
ARJ20A24X
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 24VDC 2.88KOhm Surface Mount (Alt: ARJ20A24X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
DISTI #
769-ARJ20A24X
|
Mouser Electronics | High Frequency / RF Relays RJ relay RoHS: Compliant | 0 |
|
$94.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$95.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.5900 / $265.8700 | Buy Now |
DISTI #
ARJ20A24X
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 24VDC 2.88KOhm Surface Mount (Alt: ARJ20A24X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
DISTI #
3883180
|
Farnell | SIGNAL RELAY, DPDT, 24VDC, 0.01A, SMD RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$95.4819 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$90.5900 / $265.8700 | Buy Now |
Part Details for ARJ20A24X
ARJ20A24X CAD Models
ARJ20A24X Part Data Attributes:
|
ARJ20A24X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARJ20A24X
Panasonic Electronic Components
RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.3A (Contact), 30VDC (Contact), 5000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Power Rating R Load | 1W@30VDC | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Insulation Resistance | 500000000 Ω | |
Isolation-Max | 35 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 8.2mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER | |
VSWR | 1.25 |
Alternate Parts for ARJ20A24X
This table gives cross-reference parts and alternative options found for ARJ20A24X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJ20A24X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJ22A03X | RF Relay, 2 Form C, DPDT, Latched, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 0.3A (Contact), 30VDC (Contact), 5000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARJ20A24X vs ARJ22A03X |