Part Details for ARJ224H by Panasonic Electronic Components
Overview of ARJ224H by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJ224H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2938
|
Newark | Rj Relay Rohs Compliant: Yes |Panasonic ARJ224H RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6300 / $95.7700 | Buy Now |
DISTI #
255-1577-ND
|
DigiKey | RELAY RF DPDT 300MA 4.5V Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$100.3990 | Buy Now |
DISTI #
ARJ224H
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 4.5VDC 135Ohm Through Hole (Alt: ARJ224H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
DISTI #
769-ARJ224H
|
Mouser Electronics | High Frequency / RF Relays 2 Form C, 4.5VDC 10mA 10VDC 50ohms 2 RoHS: Compliant | 0 |
|
$99.4600 | Order Now |
DISTI #
70158464
|
RS | RELAY, MICROWAVE, 2 FORM C, PCB MOUNT, 4.5VDC, 2 COIL LATCHING | Panasonic Electronic Components ARJ224H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$101.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$95.3000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 0.3A DPDT(14x10.4x8.2)mm THT RoHS: Compliant | 0 |
|
$87.5500 / $233.6500 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 0.3A DPDT(14x10.4x8.2)mm THT RoHS: Compliant | 0 |
|
$87.5500 / $233.6500 | Buy Now |
Part Details for ARJ224H
ARJ224H CAD Models
ARJ224H Part Data Attributes
|
ARJ224H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARJ224H
Panasonic Electronic Components
RF Relay, DPDT, Latched, 0.033A (Coil), 4.5VDC (Coil), 150mW (Coil), 0.3A (Contact), 30VDC (Contact), 5000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 3.38 V | |
Coil Resistance | 135 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 35 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Physical Dimension | 14mm x 9mm x 8.2mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER | |
VSWR | 1.25 |