Part Details for ARJ22A4HZ by Panasonic Electronic Components
Overview of ARJ22A4HZ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJ22A4HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2934
|
Newark | Rj Relay Rohs Compliant: Yes |Panasonic ARJ22A4HZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$87.2000 | Buy Now |
DISTI #
ARJ22A4HZ-ND
|
DigiKey | RELAY RF DPDT 300MA 4.5V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$96.0057 | Buy Now |
DISTI #
ARJ22A4HZ
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 4.5VDC 135Ohm Surface Mount (Alt: ARJ22A4HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$95.3000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 0.3A DPDT(15x10.4x8.2)mm SMD RoHS: Compliant | 0 |
|
$90.5900 / $265.8700 | Buy Now |
DISTI #
ARJ22A4HZ
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 4.5VDC 135Ohm Surface Mount (Alt: ARJ22A4HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
DISTI #
3883195
|
Farnell | SIGNAL RELAY, DPDT, 4.5VDC, 0.01A, SMD RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$95.3647 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 0.3A DPDT(15x10.4x8.2)mm SMD RoHS: Compliant | 0 |
|
$90.5900 / $265.8700 | Buy Now |
Part Details for ARJ22A4HZ
ARJ22A4HZ CAD Models
ARJ22A4HZ Part Data Attributes:
|
ARJ22A4HZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARJ22A4HZ
Panasonic Electronic Components
RF Relay, DPDT, Latched, 0.033A (Coil), 4.5VDC (Coil), 150mW (Coil), 0.3A (Contact), 30VDC (Contact), 5000MHz, 1W (RF Input), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 3.38 V | |
Coil Resistance | 135 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 35 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Physical Dimension | 14mm x 9mm x 8.2mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER | |
VSWR | 1.25 |
Alternate Parts for ARJ22A4HZ
This table gives cross-reference parts and alternative options found for ARJ22A4HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJ22A4HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJ22A4HX | RF Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 4.5VDC (Coil), 150mW (Coil), 0.3A (Contact), 30VDC (Contact), 5000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARJ22A4HZ vs ARJ22A4HX |