ARJM11B1-811-AB-ER2-T
Abracon Corporation
Description: Telecom and Datacom Connector,

Overview of ARJM11B1-811-AB-ER2-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ARJM11B1-811-AB-ER2-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.7400
  • 250 $9.5900
  • 500 $9.4500
  • 1,000 $9.3100
  • 1,400 $9.1700
  • 2,800 $4.6800
  • 4,200 $3.1900
  • 5,600 $3.1200
$3.1200 / $9.7400 Buy Now
DISTI # ARJM11B1-811-AB-ER2-T
Avnet Abacus RJ45 JACK W/MAG 1X1 5GBase-T - Tape and Reel (Alt: ARJM11B1-811-AB-ER2-T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel Abacus - 0
Buy Now

CAD Models for ARJM11B1-811-AB-ER2-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARJM11B1-811-AB-ER2-T by Abracon Corporation

ARJM11B1-811-AB-ER2-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ABRACON
Additional Feature
SHEILDED
Board Mounting Option
HOLE 0.128
Body Breadth
0.535 inch
Body Depth
0.839 inch
Body Length
0.626 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
MODULAR RJ45
Empty Shell
NO
Filter Feature
YES
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
MOUNTING FLANGE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
6u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. ARJM11B1-811-AB-ER2-T
    Abracon Corporation
    Telecom and Datacom Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARJM11B1-811-AB-ER2-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARJM11B1-811-AB-ER2-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ARJM11B1-811-AB-ER2-T would you like to use for your alert(s)?
  • Please alert me when ARJM11B1-811-AB-ER2-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARJM11B1-811-AB-ER2-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARJM11B1-811-AB-ER2-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARJM11B1-811-AB-ER2-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARJM11B1-811-AB-ER2-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARJM11B1-811-AB-ER2-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: