Part Details for ARM10-70BG-1Z by SMC Corporation of America
Overview of ARM10-70BG-1Z by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1870BGR-9JG-E1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 20.0Mohm Tssop8 | |
UPA1870BGR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 20.0Mohm Tssop8 |
Price & Stock for ARM10-70BG-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73240883
|
RS | MANIFOLD REGULATOR, COMPACT, SINGLE UNIT, 1/4 IN/ 1/4 ELBOW OUT | SMC Corporation ARM10-70BG-1Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0900 | RFQ |