Part Details for ARM21011DM by Pulse Electronics Corporation
Overview of ARM21011DM by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARM21011DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ARM21011DM-ND
|
DigiKey | RF ANT 829MHZ/1.582GHZ MODULE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14 In Stock |
|
$114.8680 / $120.5700 | Buy Now |
DISTI #
ARM21011DM
|
Avnet Americas | ARMADILLO- 2 PORT LOW PROFILE VEHICULAR ANTENNA WITH 1 LTE AND 1 GNSS, DIRECT MOUNT, BLACK - Bag (Alt: ARM21011DM) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bag | 0 |
|
$102.8415 / $116.9570 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 2 Ports Multi Antennas RoHS: Compliant |
23 Partner Stock |
|
$98.4800 / $202.6500 | Buy Now |
|
Onlinecomponents.com | Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Automotive Bag RoHS: Compliant | 0 |
|
$96.5500 / $188.7400 | Buy Now |
DISTI #
66309980
|
Verical | Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$106.8700 / $115.4200 | Buy Now |
DISTI #
000000000006264010
|
Sager | Antennas Vehicular Ant Blk 1LTE 1GNSS | 0 |
|
Buy Now | |
|
Master Electronics | Vehicular Antenna: Combo, 2 Ports Multi Antennas RoHS: Compliant |
23 Partner Stock |
|
$98.4800 / $202.6500 | Buy Now |