Part Details for ARM21012DM by Pulse Electronics Corporation
Overview of ARM21012DM by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARM21012DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ARM21012DM-ND
|
DigiKey | RF ANT 829MHZ/1.582GHZ MODULE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$112.4380 / $120.5900 | Buy Now |
DISTI #
2266-ARM21012DM-ND
|
DigiKey | RF ANT 829MHZ/1.582GHZ MODULE Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
Buy Now | |
DISTI #
ARM21012DM
|
Avnet Americas | ARMADILLO- 2 PORT LOW PROFILE VEHICULAR ANTENNA WITH 1 LTE AND 1 GNSS, DIRECT MOUNT, WHITE - Bag (Alt: ARM21012DM) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bag | 0 |
|
$102.8542 / $116.9715 | Buy Now |
DISTI #
V99:2348_21355780
|
Arrow Electronics | Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1813 | Americas - 4 |
|
$48.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.5600 / $188.7700 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 2 Ports Multi Antennas RoHS: Compliant |
3 Partner Stock |
|
$104.1600 / $127.8800 | Buy Now |
DISTI #
26979936
|
Verical | Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 4 |
|
$74.0500 | Buy Now |
DISTI #
66309948
|
Verical | Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$144.2100 / $171.4300 | Buy Now |
|
Master Electronics | Vehicular Antenna: Combo, 2 Ports Multi Antennas RoHS: Compliant |
3 Partner Stock |
|
$104.1600 / $127.8800 | Buy Now |