Part Details for ARN0-1111-B by IDEC Corporation
Overview of ARN0-1111-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARN0-1111-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9079
|
Newark | Operator Rohs Compliant: Yes |Idec ARN0-1111-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1300 / $115.1000 | Buy Now |
DISTI #
1885-ARN0-1111-B-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9300 | Buy Now |
DISTI #
199-ARN01111B
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$86.0300 / $101.2600 | Order Now |
DISTI #
70252910
|
RS | Joystick Switch, 4 axes, 10 A Screw 600V NC, NO, -25 - +50degC | IDEC Corporation ARN0-1111-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$102.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.4200 / $91.8200 | Buy Now |
DISTI #
000000000003368419
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$84.5800 / $93.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.4200 / $91.8200 | Buy Now |