Part Details for ARN12A24Z by Panasonic Electronic Components
Overview of ARN12A24Z by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARN12A24Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6621
|
Newark | High Frequency Relay, 24V, 16.7Ma, Spdt, Full Reel, Coil Voltage:24Vdc, Contact Configuration:Spdt, Contact Current:-, Product Range:Rn Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ARN12A24Z RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$76.7200 / $77.9800 | Buy Now |
DISTI #
ARN12A24Z-ND
|
DigiKey | RELAY RF SPDT 24V Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$85.7369 | Buy Now |
DISTI #
ARN12A24Z
|
Avnet Americas | Relay Signal Standard SPDT 24VDC Solder Surface Mount T/R (Alt: ARN12A24Z) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$80.4864 / $91.1320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$83.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.7000 / $233.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.7000 / $233.9100 | Buy Now |
Part Details for ARN12A24Z
ARN12A24Z CAD Models
ARN12A24Z Part Data Attributes
|
ARN12A24Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARN12A24Z
Panasonic Electronic Components
RF Relay, SPDT, Latched, 0.167A (Coil), 24VDC (Coil), 400mW (Coil), 2000MHz, DC Input, Surface Mount-Right Angle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.12 dB | |
Isolation-Max | 55 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operate Time | 5 ms | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.6mm x 9.6mm x 10mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER | |
VSWR | 1.15 |