Part Details for ARN3-2012-20.00.20.10 by IDEC Corporation
Overview of ARN3-2012-20.00.20.10 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for ARN3-2012-20.00.20.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3060
|
Newark | Mono-Lever Switch 3 Position Rohs Compliant: Yes |Idec ARN3-2012-20.00.20.10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.5700 / $166.7300 | Buy Now |
DISTI #
1885-ARN3-2012-20.00.20.10-ND
|
DigiKey | SWITCH MONO-LEVER 3 POSITION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8000 | Buy Now |
DISTI #
199-ARN3201220002010
|
Mouser Electronics | Rotary Switches Mono-Lever Switch 3 Position | 0 |
|
$119.6600 / $138.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.8500 / $139.0900 | Buy Now |
DISTI #
000000000003368508
|
Sager | Rotary Switches Mono-Lever Switch 3 Position Min Qty: 1 | 0 |
|
$128.1200 / $141.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$110.8500 / $139.0900 | Buy Now |