Part Details for ARN4-2222-11.11.11.11 by IDEC Corporation
Overview of ARN4-2222-11.11.11.11 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for ARN4-2222-11.11.11.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3069
|
Newark | 4Pos Monolever Rohs Compliant: Yes |Idec ARN4-2222-11.11.11.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0200 / $195.7800 | Buy Now |
DISTI #
1885-ARN4-2222-11.11.11.11-ND
|
DigiKey | SWITCH MONO-LEVER 4 POSITION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.1400 | Buy Now |
DISTI #
199-ARN4222211111111
|
Mouser Electronics | Rotary Switches 4POS Monolever | 0 |
|
$153.1200 / $176.3700 | Order Now |
DISTI #
71622080
|
RS | 4POS Monolever | IDEC Corporation ARN4-2222-11.11.11.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.8400 / $284.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.1700 / $163.3400 | Buy Now |
DISTI #
000000000003368523
|
Sager | Rotary Switches 4POS Monolever Min Qty: 1 | 0 |
|
$150.4500 / $166.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$130.1700 / $163.3400 | Buy Now |