Part Details for ARNL0-1010-B by IDEC Corporation
Overview of ARNL0-1010-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-475KE | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, Ferrite-Core | |
RFC1010B-824KE | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core | |
RFC1010B-106KE | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core |
Price & Stock for ARNL0-1010-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9041
|
Newark | Operator Rohs Compliant: Yes |Idec ARNL0-1010-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0000 / $182.1300 | Buy Now |
DISTI #
1885-ARNL0-1010-B-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.4000 | Buy Now |
DISTI #
199-ARNL01010B
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$144.7300 / $173.3300 | Order Now |
DISTI #
71621553
|
RS | Operator | IDEC Corporation ARNL0-1010-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.2200 / $154.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.6000 / $149.1100 | Buy Now |
DISTI #
000000000003368530
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$139.9600 / $155.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.6000 / $149.1100 | Buy Now |