There are no models available for this part yet.
Overview of ARNS2-0202-00.11.00.11 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for ARNS2-0202-00.11.00.11 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-ARNS2-0202-00.11.00.11-ND
|
DigiKey | SWITCH MONO-LEVER 2 POSITION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.0100 | Buy Now | |
DISTI #
199-RNS2020200110011
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Mono-Lever Switch 2 Position | 0 |
|
$91.9200 / $104.7600 | Order Now | |
DISTI #
71622100
|
RS | Mono-Lever Switch 2 Position | IDEC Corporation ARNS2-0202-00.11.00.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.0000 / $200.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.5900 / $114.8700 | Buy Now | ||
DISTI #
000000000003368579
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Mono-Lever Switch 2 Position Min Qty: 1 | 0 |
|
$105.8100 / $117.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$90.5900 / $114.8700 | Buy Now |