Part Details for ARNS3-1222-20.10.02.10 by IDEC Corporation
Overview of ARNS3-1222-20.10.02.10 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ARNS3-1222-20.10.02.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3011
|
Newark | 4Pos Monolever Rohs Compliant: Yes |Idec ARNS3-1222-20.10.02.10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8500 / $179.4700 | Buy Now |
DISTI #
1885-ARNS3-1222-20.10.02.10-ND
|
DigiKey | SWITCH MONO-LEVER 4 POSITION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.7200 | Buy Now |
DISTI #
199-RNS3122220100210
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 4Pos Monolever | 0 |
|
$118.2400 / $131.4400 | Order Now |
DISTI #
71621599
|
RS | 4Pos Monolever | IDEC Corporation ARNS3-1222-20.10.02.10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.1400 / $152.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.8500 / $146.9400 | Buy Now |
DISTI #
000000000003368592
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 4Pos Monolever Min Qty: 1 | 0 |
|
$137.9200 / $152.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$117.8500 / $146.9400 | Buy Now |