Part Details for ARP20-02BE-1R by SMC Corporation of America
Overview of ARP20-02BE-1R by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S02/BEA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201EA) | |
G808B510602BEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch, STR Surfacemount, 2x5Pin, FULL G/F, LCP, 5.08mm, 3.8mm_6.6mm, W/POST |
Price & Stock for ARP20-02BE-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73176997
|
RS | PRECISION REGULATOR, DIRECT OPER, RC1/4, ARP SERIES | SMC Corporation ARP20-02BE-1R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4100 | RFQ |