There are no models available for this part yet.
Overview of ARR-1272-NF by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ARR-1272-NF by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M3893
|
Newark | Open Frame Relay Rack, 77In, Aluminium, Enclosure Material:Aluminum, Body Color:Unfinished, External Height - Metric:2.14M, External Width - Metric:514Mm, External Depth - Metric:381Mm, External Height - Imperial:84.1", Weight:37Lb Rohs Compliant: Yes |Bud Industries ARR-1272-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$299.2500 / $305.3600 | Buy Now | |
DISTI #
377-1197-ND
|
DigiKey | RACK ALUMINUM RELAY 77" X 19" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.7500 | Buy Now | |
DISTI #
563-ARR-1272-NF
|
Mouser Electronics | Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00", Natural RoHS: Compliant | 0 |
|
$287.7400 / $287.7500 | Order Now | |
DISTI #
70148279
|
RS | Rack, Open, Knock-Down,19 In,44U/77 In, Natural,1000Lb Wt-Cap, Aluminum, ARR Series | Bud Industries ARR-1272-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$296.9600 / $345.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$306.9400 | Buy Now | ||
Onlinecomponents.com | Natural Aluminum Panel Mount Relay Rack - External 84.06 x 20.25 x 15 Inches - Internal 77 x 19 x 9 Inches RoHS: Compliant |
3 In Stock 302 Factory Stock |
|
$301.4900 / $333.6300 | Buy Now | ||
DISTI #
000000000000012395
|
Sager | Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Natural Min Qty: 1 | 28 |
|
$287.7500 / $324.2300 | Buy Now | |
Master Electronics | Natural Aluminum Panel Mount Relay Rack - External 84.06 x 20.25 x 15 Inches - Internal 77 x 19 x 9 Inches RoHS: Compliant |
3 In Stock 302 Factory Stock |
|
$301.4900 / $333.6300 | Buy Now | ||
DISTI #
10012473
|
TestEquity LLC | Bud Industries ARR-1272-NF Aluminum Relay Rack, Natural, 84.1x20.3x15 in, ARR Series | 314 |
|
$354.1500 | Buy Now |