Part Details for ARR-1294-B by BUD Industries Inc
Overview of ARR-1294-B by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1294BCSW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1294BCN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1294BCSW#TRPBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Price & Stock for ARR-1294-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6324
|
Newark | Relay Rack, Aluminum, Black, Enclosure Material:Aluminum, Body Color:Black, External Height - Metric:2.14M, External Width - Metric:615.95Mm, External Depth - Metric:381Mm, External Height - Imperial:84.06", Product Range:Arr Series Rohs Compliant: Yes |Bud Industries ARR-1294-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$484.7900 | Buy Now |
DISTI #
377-ARR-1294-B-ND
|
DigiKey | RACK ALUM RELAY BLACK 84.1 X 24. Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$438.5400 | Buy Now |
DISTI #
563-ARR-1294-B
|
Mouser Electronics | Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 24.25 x 15.00", Black RoHS: Compliant | 0 |
|
$439.2400 | Order Now |
DISTI #
72198557
|
RS | Relay Rack, Aluminum,23 in W,72 in H Panel Space, Black,1000Lb MaxLoad, ARR Serie | Bud Industries ARR-1294-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$477.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$487.2700 | Buy Now |
|
Onlinecomponents.com | Open Rack - Single Frame - 15.000" L x 24.250" W x 84.125" H (381.00mm x 615.95mm x 2136.78mm) Overall Dimensions - Aluminium - Black. RoHS: Compliant | 0 |
|
$493.3600 / $522.1800 | Buy Now |
DISTI #
000000000006153434
|
Sager | Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 24.25 x 15.00, Black Min Qty: 1 | 0 |
|
$420.2500 / $730.9000 | Buy Now |
DISTI #
10012476
|
TestEquity LLC | Bud Industries ARR-1294-B Aluminum Relay Rack, Black, 84.1x24.3x15 in, ARR Series | 0 |
|
$562.2300 | Buy Now |